



PVG612AS-TPBF | |
|---|---|
DigiKey Part Number | 448-PVG612AS-TPBFTR-ND - Tape & Reel (TR) 448-PVG612AS-TPBFCT-ND - Cut Tape (CT) 448-PVG612AS-TPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG612AS-TPBF |
Description | SSR RELAY SPST-NO 2A 0-60V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | PVG612AS-TPBF Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 2 A |
Series | On-State Resistance (Max) 100 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMT |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 10 | 180,39400 Kč | 1 803,94 Kč |
| 25 | 172,25920 Kč | 4 306,48 Kč |
| 50 | 166,35460 Kč | 8 317,73 Kč |
| 100 | 160,64520 Kč | 16 064,52 Kč |
| 250 | 153,39208 Kč | 38 348,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 145,11829 Kč | 108 838,72 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |


