


STM3274G-SK/IAR | |
|---|---|
DigiKey Part Number | 497-15989-ND |
Manufacturer | |
Manufacturer Product Number | STM3274G-SK/IAR |
Description | IAR KICKSTART STM32F746/32F756 |
Customer Reference | |
Detailed Description | STM32F746, STM32F756 IAR KickStart STM32F7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M7 |
Mfr | Platform |
Series | Utilized IC / Part STM32F746, STM32F756 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 533,03000 Kč | 7 533,03 Kč |
| Unit Price without VAT: | 7 533,03000 Kč |
|---|---|
| Unit Price with VAT: | 9 114,96630 Kč |







