


STM32F746NGH6 | |
|---|---|
DigiKey Part Number | 497-15818-ND |
Manufacturer | |
Manufacturer Product Number | STM32F746NGH6 |
Description | IC MCU 32BIT 1MB FLASH 216TFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 1MB (1M x 8) FLASH 216-TFBGA (13x13) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 320K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 216MHz | Supplier Device Package 216-TFBGA (13x13) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTG | Package / Case 216-TFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 168 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,39000 Kč | 437,39 Kč |
| 10 | 349,09200 Kč | 3 490,92 Kč |
| 25 | 327,03120 Kč | 8 175,78 Kč |
| 160 | 296,48519 Kč | 47 437,63 Kč |
| 320 | 288,58928 Kč | 92 348,57 Kč |
| 640 | 282,09106 Kč | 180 538,28 Kč |
| Unit Price without VAT: | 437,39000 Kč |
|---|---|
| Unit Price with VAT: | 529,24190 Kč |























