
MIKROE-2438 | |
|---|---|
DigiKey Part Number | 1471-1678-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2438 |
Description | MIKROMEDIA STM32F746 EVAL BRD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | STM32F746 mikromedia™ STM32F7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M7 |
Mfr | Platform |
Series | Utilized IC / Part STM32F746 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), LCD, Accessories |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 482,95000 Kč | 7 482,95 Kč |
| Unit Price without VAT: | 7 482,95000 Kč |
|---|---|
| Unit Price with VAT: | 9 054,36950 Kč |









