


STM32F746IGT7 | |
|---|---|
DigiKey Part Number | 497-16793-ND |
Manufacturer | |
Manufacturer Product Number | STM32F746IGT7 |
Description | IC MCU 32BIT 1MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 1MB (1M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 320K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 216MHz | Supplier Device Package 176-LQFP (24x24) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTG | Package / Case 176-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,78000 Kč | 457,78 Kč |
| 10 | 366,05600 Kč | 3 660,56 Kč |
| 25 | 343,10640 Kč | 8 577,66 Kč |
| 100 | 317,89830 Kč | 31 789,83 Kč |
| 400 | 300,82078 Kč | 120 328,31 Kč |
| Unit Price without VAT: | 457,78000 Kč |
|---|---|
| Unit Price with VAT: | 553,91380 Kč |





















