
BTS500051LUAAUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS500051LUAAUMA1TR-ND - Tape & Reel (TR) 448-BTS500051LUAAUMA1CT-ND - Cut Tape (CT) 448-BTS500051LUAAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS500051LUAAUMA1 |
Description | MULTICHIP PROFET & GD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 65A PG-HSOF-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BTS500051LUAAUMA1 Models |
Category | Rds On (Typ) 0.6mOhm |
Mfr | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Slew Rate Controlled |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Load, Over Temperature, Reverse Battery, Short Circuit, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-HSOF-8-5 |
Voltage - Load 3.1V ~ 28V | Package / Case |
Voltage - Supply (Vcc/Vdd) 3.1V ~ 28V | Base Product Number |
Current - Output (Max) 65A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,40000 Kč | 168,40 Kč |
| 10 | 129,49500 Kč | 1 294,95 Kč |
| 25 | 119,78920 Kč | 2 994,73 Kč |
| 100 | 109,12240 Kč | 10 912,24 Kč |
| 250 | 104,03668 Kč | 26 009,17 Kč |
| 500 | 100,97098 Kč | 50 485,49 Kč |
| 1 000 | 98,44786 Kč | 98 447,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 96,37169 Kč | 192 743,38 Kč |
| Unit Price without VAT: | 168,40000 Kč |
|---|---|
| Unit Price with VAT: | 203,76400 Kč |











