Parametric Equivalent



STMPS2141TTR | |
|---|---|
DigiKey Part Number | 497-6853-2-ND - Tape & Reel (TR) 497-6853-1-ND - Cut Tape (CT) 497-6853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMPS2141TTR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2141TTR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 110mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-MSOP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STMPS2151TTR | STMicroelectronics | 3 237 | 497-6935-1-ND | 21,21000 Kč | Parametric Equivalent |
| RT9711AGF | Richtek USA Inc. | 0 | RT9711AGF-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,72000 Kč | 147,20 Kč |
| 25 | 13,27920 Kč | 331,98 Kč |
| 100 | 11,68540 Kč | 1 168,54 Kč |
| 250 | 10,92652 Kč | 2 731,63 Kč |
| 500 | 10,46834 Kč | 5 234,17 Kč |
| 1 000 | 10,15526 Kč | 10 155,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,52658 Kč | 38 106,32 Kč |
| 8 000 | 9,31647 Kč | 74 531,76 Kč |
| 12 000 | 9,21135 Kč | 110 536,20 Kč |
| 20 000 | 9,09479 Kč | 181 895,80 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |













