
NUF2101MT1G | |
|---|---|
DigiKey Part Number | NUF2101MT1GOSTR-ND - Tape & Reel (TR) NUF2101MT1GOSCT-ND - Cut Tape (CT) NUF2101MT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF2101MT1G |
Description | FILTER RC(PI) 30 OHMS ESD SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 30Ohms, C = 55pF (Total) SC-74, SOT-457 |
Datasheet | Datasheet |
EDA/CAD Models | NUF2101MT1G Models |
Category | Values R = 30Ohms, C = 55pF (Total) |
Manufacturer onsemi | ESD Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications USB |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case SC-74, SOT-457 |
Technology RC (Pi) | Size / Dimension 0.118" L x 0.059" W (3.00mm x 1.50mm) |
Number of Channels 3 | Height 0.043" (1.09mm) |
Resistance - Channel (Ohms) 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 25 | 8,58400 Kč | 214,60 Kč |
| 50 | 8,07160 Kč | 403,58 Kč |
| 100 | 7,59290 Kč | 759,29 Kč |
| 250 | 7,00072 Kč | 1 750,18 Kč |
| 500 | 6,58540 Kč | 3 292,70 Kč |
| 1 000 | 6,19441 Kč | 6 194,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,35442 Kč | 16 063,26 Kč |
| 6 000 | 5,03672 Kč | 30 220,32 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |





