
SIT9365AE-2B3-33E200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AE-2B3-33E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AE-2B3-33E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 79mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,68000 Kč | 325,68 Kč |
| 10 | 282,99000 Kč | 2 829,90 Kč |
| 25 | 267,65720 Kč | 6 691,43 Kč |
| 50 | 256,61660 Kč | 12 830,83 Kč |
| 100 | 246,04200 Kč | 24 604,20 Kč |
| 250 | 232,75192 Kč | 58 187,98 Kč |
| 500 | 229,30698 Kč | 114 653,49 Kč |
| Unit Price without VAT: | 325,68000 Kč |
|---|---|
| Unit Price with VAT: | 394,07280 Kč |

