
STMPS2151TTR | |
|---|---|
DigiKey Part Number | 497-6935-2-ND - Tape & Reel (TR) 497-6935-1-ND - Cut Tape (CT) 497-6935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMPS2151TTR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2151TTR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 110mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-MSOP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 25 | 13,75800 Kč | 343,95 Kč |
| 100 | 12,11370 Kč | 1 211,37 Kč |
| 250 | 11,33052 Kč | 2 832,63 Kč |
| 500 | 10,85890 Kč | 5 429,45 Kč |
| 1 000 | 10,55045 Kč | 10 550,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,82383 Kč | 35 295,32 Kč |
| 8 000 | 8,62656 Kč | 69 012,48 Kč |
| 12 000 | 8,52778 Kč | 102 333,36 Kč |
| 20 000 | 8,41831 Kč | 168 366,20 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

