
ADF4382ABCCZ | |
|---|---|
DigiKey Part Number | 505-ADF4382ABCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4382ABCCZ |
Description | PLLVCO, 11.5-21,6.75-10.5GHZ(APO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Synthesizer, VCO GSM 11.5GHz ~ 21GHz SPI Interface 48-LGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4382ABCCZ Models |
Category | RF Type GSM |
Manufacturer Analog Devices Inc. | Secondary Attributes SPI Interface |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-LFLGA Exposed Pad |
Function Synthesizer, VCO | Supplier Device Package 48-LGA (7x7) |
Frequency 11.5GHz ~ 21GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 907,08000 Kč | 6 907,08 Kč |
| 10 | 5 959,25300 Kč | 59 592,53 Kč |
| 25 | 5 722,71080 Kč | 143 067,77 Kč |
| Unit Price without VAT: | 6 907,08000 Kč |
|---|---|
| Unit Price with VAT: | 8 357,56680 Kč |











