
AD9523BCPZ | |
|---|---|
DigiKey Part Number | AD9523BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9523BCPZ |
Description | IC DISTRIBUTION ETHERNET 72VFQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ethernet, Fibre Channel, SONET/SDH Clock/Frequency Generator, Fanout Buffer (Distribution) IC 1GHz 1 Output 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9523BCPZ Models |
Category | Ratio - Input:Output 2:14 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 1GHz |
Part Status Active | Voltage - Supply 1.71V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, Fibre Channel, SONET/SDH | Package / Case 72-VFQFN Exposed Pad, CSP |
Input CMOS | Supplier Device Package 72-LFCSP-VQ (10x10) |
Output HSTL, LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,40000 Kč | 555,40 Kč |
| 10 | 446,56400 Kč | 4 465,64 Kč |
| 43 | 406,32116 Kč | 17 471,81 Kč |
| 129 | 385,22054 Kč | 49 693,45 Kč |
| 258 | 374,89244 Kč | 96 722,25 Kč |
| 516 | 366,39231 Kč | 189 058,43 Kč |
| Unit Price without VAT: | 555,40000 Kč |
|---|---|
| Unit Price with VAT: | 672,03400 Kč |








