
142-0731-211 | |
|---|---|
DigiKey Part Number | 24-142-0731-211-ND |
Manufacturer | |
Manufacturer Product Number | 142-0731-211 |
Description | SMA JACK, VERTICAL, PCB SURFACE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0731-211 Models |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 250 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,04000 Kč | 425,04 Kč |
| 10 | 361,30100 Kč | 3 613,01 Kč |
| 25 | 338,66840 Kč | 8 466,71 Kč |
| 50 | 322,50520 Kč | 16 125,26 Kč |
| 100 | 307,12230 Kč | 30 712,23 Kč |
| 250 | 287,91100 Kč | 71 977,75 Kč |
| 500 | 274,18518 Kč | 137 092,59 Kč |
| Unit Price without VAT: | 425,04000 Kč |
|---|---|
| Unit Price with VAT: | 514,29840 Kč |










