


20549-001E | |
|---|---|
DigiKey Part Number | 5378-20549-001ETR-ND - Tape & Reel (TR) 5378-20549-001ECT-ND - Cut Tape (CT) 5378-20549-001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20549-001E |
Description | MHF SW23 RF SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I-PEX MHF SW23 Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Black |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Phosphor Bronze |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Mating Cycles 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,22900 Kč | 192,29 Kč |
| 25 | 18,01920 Kč | 450,48 Kč |
| 50 | 17,16000 Kč | 858,00 Kč |
| 100 | 16,33820 Kč | 1 633,82 Kč |
| 250 | 15,31296 Kč | 3 828,24 Kč |
| 500 | 14,58174 Kč | 7 290,87 Kč |
| 1 000 | 13,88559 Kč | 13 885,59 Kč |
| 2 500 | 13,01625 Kč | 32 540,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 11,80421 Kč | 118 042,10 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |











