
EMH3T2R | |
|---|---|
DigiKey Part Number | EMH3T2RTR-ND - Tape & Reel (TR) EMH3T2RCT-ND - Cut Tape (CT) EMH3T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMH3T2R |
Description | TRANS PREBIAS 2NPN 50V EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMH3T2R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 150mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package EMT6 |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,21600 Kč | 72,16 Kč |
| 100 | 4,59030 Kč | 459,03 Kč |
| 500 | 3,45116 Kč | 1 725,58 Kč |
| 1 000 | 3,08349 Kč | 3 083,49 Kč |
| 2 000 | 2,77368 Kč | 5 547,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,29309 Kč | 18 344,72 Kč |
| 16 000 | 2,10836 Kč | 33 733,76 Kč |
| 24 000 | 2,01423 Kč | 48 341,52 Kč |
| 40 000 | 1,90849 Kč | 76 339,60 Kč |
| 56 000 | 1,84588 Kč | 103 369,28 Kč |
| 80 000 | 1,78504 Kč | 142 803,20 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |










