
LP591250MDRVREP | |
|---|---|
DigiKey Part Number | 296-LP591250MDRVREPTR-ND - Tape & Reel (TR) 296-LP591250MDRVREPCT-ND - Cut Tape (CT) 296-LP591250MDRVREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP591250MDRVREP |
Description | IC REG LINEAR 5V 500MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 600 µA |
Part Status Active | PSRR 80dB ~ 40dB (100Hz ~ 100kHz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.18V @ 500mA | Supplier Device Package 6-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,85000 Kč | 215,85 Kč |
| 10 | 168,42900 Kč | 1 684,29 Kč |
| 25 | 156,57480 Kč | 3 914,37 Kč |
| 100 | 143,55050 Kč | 14 355,05 Kč |
| 250 | 141,48372 Kč | 35 370,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 126,71155 Kč | 380 134,65 Kč |
| Unit Price without VAT: | 215,85000 Kč |
|---|---|
| Unit Price with VAT: | 261,17850 Kč |










