ABLJO-V-160.000MHZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 17,94272 Kč
Datasheet
160 MHz VCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 MHz VCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Abracon: Who We Are Today

ABLJO-V-160.000MHZ

DigiKey Part Number
535-11449-ND
Manufacturer
Manufacturer Product Number
ABLJO-V-160.000MHZ
Description
XTAL OSC VCXO 160.0000MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
160 MHz VCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABLJO-V-160.000MHZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±45ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
40mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.563" L x 0.343" W (14.30mm x 8.70mm)
Frequency
Height - Seated (Max)
0.217" (5.50mm)
Output
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABLJO-V-160.000MHZ-T2Abracon LLC0ABLJO-V-160.000MHZ-T2-ND17,94272 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1574,57000 Kč574,57 Kč
10499,40600 Kč4 994,06 Kč
30467,17000 Kč14 015,10 Kč
50452,91880 Kč22 645,94 Kč
100434,29490 Kč43 429,49 Kč
250416,06724 Kč104 016,81 Kč
Manufacturers Standard Package
Unit Price without VAT:574,57000 Kč
Unit Price with VAT:695,22970 Kč