


TPS71718QDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-40940-2-ND - Tape & Reel (TR) 296-40940-1-ND - Cut Tape (CT) 296-40940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71718QDRVRQ1 |
Description | IC REG LINEAR 1.8V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71718QDRVRQ1 Models |
Category | Current - Supply (Max) 100 µA |
Mfr | PSRR 70dB ~ 45dB (100Hz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.3V @ 150mA | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 80 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 10 | 24,79700 Kč | 247,97 Kč |
| 25 | 22,52400 Kč | 563,10 Kč |
| 100 | 20,02130 Kč | 2 002,13 Kč |
| 250 | 18,82500 Kč | 4 706,25 Kč |
| 500 | 18,10466 Kč | 9 052,33 Kč |
| 1 000 | 17,96472 Kč | 17 964,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,77894 Kč | 50 336,82 Kč |
| 6 000 | 16,42034 Kč | 98 522,04 Kč |
| 9 000 | 16,24080 Kč | 146 167,20 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |











