



20579-001E | |
|---|---|
DigiKey Part Number | 5378-20579-001ETR-ND - Tape & Reel (TR) 5378-20579-001ECT-ND - Cut Tape (CT) 5378-20579-001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20579-001E |
Description | MHF 4L RECEPTACLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I-PEX MHF4L Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 12 GHz |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Black |
Part Status Active | Center Contact Material Brass |
Connector Style | Center Contact Plating Gold |
Connector Type Receptacle, Male Pin | Dielectric Material Liquid Crystal Polymer (LCP) |
Contact Termination Solder | Operating Temperature -40°C ~ 90°C |
Shield Termination Solder | Voltage Rating 60 V |
Impedance 50 Ohms | Mating Cycles 30 |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 25 | 21,43480 Kč | 535,87 Kč |
| 50 | 20,41000 Kč | 1 020,50 Kč |
| 100 | 19,43360 Kč | 1 943,36 Kč |
| 250 | 18,21620 Kč | 4 554,05 Kč |
| 500 | 17,34602 Kč | 8 673,01 Kč |
| 1 000 | 16,51766 Kč | 16 517,66 Kč |
| 2 500 | 15,48384 Kč | 38 709,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 14,04208 Kč | 140 420,80 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |



















