



8-23-0111 | |
|---|---|
DigiKey Part Number | 5378-8-23-0111-ND |
Manufacturer | |
Manufacturer Product Number | 8-23-0111 |
Description | COAX CBL MHF4L LK-MHF4L LK 19.6" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L LK to I-PEX MHF4L LK 1.37mm OD Coaxial Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer I-PEX | Length 19.69" (500.00mm) |
Series | Cable Type 1.37mm OD Coaxial Cable |
Packaging Bag | Cable Impedance 50 Ohms |
Part Status Active | Connector Impedance 50 Ohms |
Style I-PEX MHF4L LK to I-PEX MHF4L LK | Overall Impedance 50 Ohms |
1st Connector I-PEX MHF4L LK (Locking) Plug, Right Angle | Frequency - Max 12 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Locking |
2nd Connector I-PEX MHF4L LK (Locking) Plug, Right Angle | Operating Temperature -40°C ~ 90°C |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 41,87000 Kč | 418,70 Kč |
| 25 | 39,23280 Kč | 980,82 Kč |
| 50 | 37,35960 Kč | 1 867,98 Kč |
| 100 | 35,57270 Kč | 3 557,27 Kč |
| 450 | 31,99022 Kč | 14 395,60 Kč |
| 900 | 30,46343 Kč | 27 417,09 Kč |
| 1 350 | 29,60469 Kč | 39 966,33 Kč |
| 2 700 | 28,19261 Kč | 76 120,05 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |











