


20860-001E-01 | |
|---|---|
DigiKey Part Number | 5378-20860-001E-01TR-ND - Tape & Reel (TR) 5378-20860-001E-01CT-ND - Cut Tape (CT) 5378-20860-001E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20860-001E-01 |
Description | MHF-TI RECEPTACLE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | I-PEX MHF-TI Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Housing Color Black |
Connector Style | Center Contact Material Corson Alloy |
Connector Type Receptacle, Female Socket | Center Contact Plating Tin |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 36,47400 Kč | 364,74 Kč |
| 25 | 34,19320 Kč | 854,83 Kč |
| 50 | 32,55520 Kč | 1 627,76 Kč |
| 100 | 30,99930 Kč | 3 099,93 Kč |
| 250 | 29,05620 Kč | 7 264,05 Kč |
| 500 | 27,66948 Kč | 13 834,74 Kč |
| 1 000 | 26,34871 Kč | 26 348,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,70003 Kč | 61 750,08 Kč |
| 5 000 | 23,52213 Kč | 117 610,65 Kč |
| 7 500 | 22,85943 Kč | 171 445,73 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |








