



8-24-0129 | |
|---|---|
DigiKey Part Number | 5378-8-24-0129-ND |
Manufacturer | |
Manufacturer Product Number | 8-24-0129 |
Description | COAX CBL MHF4L TO MHF4L 19.6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.37mm OD Coaxial Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer I-PEX | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 19.69" (500.00mm) |
Packaging Bag | Cable Type 1.37mm OD Coaxial Cable |
Part Status Active | Cable Impedance 50 Ohms |
Style I-PEX MHF4L to I-PEX MHF4L | Connector Impedance 50 Ohms |
1st Connector I-PEX MHF4L Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 12 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector I-PEX MHF4L Plug, Right Angle | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 38,97200 Kč | 389,72 Kč |
| 25 | 36,52800 Kč | 913,20 Kč |
| 50 | 34,78100 Kč | 1 739,05 Kč |
| 100 | 33,11800 Kč | 3 311,80 Kč |
| 250 | 31,04260 Kč | 7 760,65 Kč |
| 500 | 29,56056 Kč | 14 780,28 Kč |
| 1 000 | 28,14992 Kč | 28 149,92 Kč |
| 2 500 | 26,38861 Kč | 65 971,52 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |









