Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.13mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.13mm OD Coaxial Cable 3.937" (100.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX
How to Operate MHF® 4L Mating and Unmating Tool/ Micro RF Coaxial Connector / I-PEX

8-23-0112

DigiKey Part Number
5378-8-23-0112-ND
Manufacturer
Manufacturer Product Number
8-23-0112
Description
COAX CBL MHF4L TO MHF4L 3.9"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.13mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
I-PEX
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
3.937" (100.00mm)
Packaging
Bag
Cable Type
1.13mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHF4L to I-PEX MHF4L
Connector Impedance
50 Ohms
1st Connector
I-PEX MHF4L Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
12 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
I-PEX MHF4L Plug, Right Angle
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1031,87500 Kč318,75 Kč
2529,86760 Kč746,69 Kč
5028,43540 Kč1 421,77 Kč
10027,07690 Kč2 707,69 Kč
25025,38156 Kč6 345,39 Kč
50024,16912 Kč12 084,56 Kč
1 00023,01570 Kč23 015,70 Kč
2 50021,57528 Kč53 938,20 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč