New Product
Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 0.64mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 0.64mm OD Coaxial Cable 3.937" (100.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX
How to Operate MHF® 4L Mating and Unmating Tool/ Micro RF Coaxial Connector / I-PEX

8-25-0438

DigiKey Part Number
5378-8-25-0438-ND
Manufacturer
Manufacturer Product Number
8-25-0438
Description
COAX CBL I-PEX MHF4L TO MHF4L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 0.64mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
I-PEX MHF4L Plug, Right Angle
Manufacturer
I-PEX
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
3.937" (100.00mm)
Part Status
Active
Cable Type
0.64mm OD Coaxial Cable
Style
I-PEX MHF4L to I-PEX MHF4L
Overall Impedance
50 Ohms
1st Connector
I-PEX MHF4L Plug, Right Angle
Frequency - Max
12 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 467
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1030,17400 Kč301,74 Kč
2528,28000 Kč707,00 Kč
5026,92780 Kč1 346,39 Kč
10025,63860 Kč2 563,86 Kč
30023,72493 Kč7 117,48 Kč
50022,88488 Kč11 442,44 Kč
1 00021,79256 Kč21 792,56 Kč
2 50020,42870 Kč51 071,75 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč