



8-25-0467 | |
|---|---|
DigiKey Part Number | 5378-8-25-0467-ND |
Manufacturer | |
Manufacturer Product Number | 8-25-0467 |
Description | COAX CBL I-PEX MHF4L TO MHF4L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 0.81mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector I-PEX MHF4L Plug, Right Angle |
Manufacturer I-PEX | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 3.937" (100.00mm) |
Part Status Active | Cable Type 0.81mm OD Coaxial Cable |
Style I-PEX MHF4L to I-PEX MHF4L | Overall Impedance 50 Ohms |
1st Connector I-PEX MHF4L Plug, Right Angle | Frequency - Max 12 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 31,01400 Kč | 310,14 Kč |
| 25 | 29,06960 Kč | 726,74 Kč |
| 50 | 27,68380 Kč | 1 384,19 Kč |
| 100 | 26,35880 Kč | 2 635,88 Kč |
| 300 | 24,39197 Kč | 7 317,59 Kč |
| 500 | 23,52784 Kč | 11 763,92 Kč |
| 1 000 | 22,40487 Kč | 22 404,87 Kč |
| 2 500 | 21,00270 Kč | 52 506,75 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |







