Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2016698-6

DigiKey Part Number
17-1-2016698-6-ND
Manufacturer
Manufacturer Product Number
1-2016698-6
Description
COAX CBL MHF4L TO MHF4L 7.8"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2016698-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Style
I-PEX MHF4L to I-PEX MHF4L
1st Connector
I-PEX MHF4L Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
I-PEX MHF4L Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
9 GHz
Color
Black
Features
-
Operating Temperature
-45°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 069
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1038,15300 Kč381,53 Kč
2535,75520 Kč893,88 Kč
5034,04620 Kč1 702,31 Kč
10032,42090 Kč3 242,09 Kč
25030,38916 Kč7 597,29 Kč
50028,93818 Kč14 469,09 Kč
1 00027,55736 Kč27 557,36 Kč
2 50025,83300 Kč64 582,50 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč