



8-25-0466 | |
|---|---|
DigiKey Part Number | 5378-8-25-0466-ND |
Manufacturer | |
Manufacturer Product Number | 8-25-0466 |
Description | COAX CBL I-PEX MHF4L TO MHF4L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 0.81mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector I-PEX MHF4L Plug, Right Angle |
Manufacturer I-PEX | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 1.969" (50.00mm) |
Part Status Active | Cable Type 0.81mm OD Coaxial Cable |
Style I-PEX MHF4L to I-PEX MHF4L | Overall Impedance 50 Ohms |
1st Connector I-PEX MHF4L Plug, Right Angle | Frequency - Max 12 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 28,89300 Kč | 288,93 Kč |
| 25 | 27,07920 Kč | 676,98 Kč |
| 50 | 25,78980 Kč | 1 289,49 Kč |
| 100 | 24,55510 Kč | 2 455,51 Kč |
| 300 | 22,72193 Kč | 6 816,58 Kč |
| 500 | 21,91730 Kč | 10 958,65 Kč |
| 1 000 | 20,87096 Kč | 20 870,96 Kč |
| 2 500 | 19,56484 Kč | 48 912,10 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |



