Cable Assembly Coaxial I-PEX MHFI to I-PEX MHFI 1.37mm OD Coaxial Cable 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHFI to I-PEX MHFI 1.37mm OD Coaxial Cable 19.69" (500.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX

8-24-0143

DigiKey Part Number
5378-8-24-0143-ND
Manufacturer
Manufacturer Product Number
8-24-0143
Description
COAX CBL MHFI TO MHFI 19.69"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHFI to I-PEX MHFI 1.37mm OD Coaxial Cable 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
I-PEX
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
19.69" (500.00mm)
Packaging
Bag
Cable Type
1.37mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHFI to I-PEX MHFI
Connector Impedance
50 Ohms
1st Connector
I-PEX MHFI Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
9 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
I-PEX MHFI Plug, Right Angle
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 013
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1037,73300 Kč377,33 Kč
2535,36080 Kč884,02 Kč
5033,66820 Kč1 683,41 Kč
10032,05970 Kč3 205,97 Kč
25030,05148 Kč7 512,87 Kč
50028,61650 Kč14 308,25 Kč
1 00027,25078 Kč27 250,78 Kč
2 50025,54558 Kč63 863,95 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč