


8-24-0142 | |
|---|---|
DigiKey Part Number | 5378-8-24-0142-ND |
Manufacturer | |
Manufacturer Product Number | 8-24-0142 |
Description | COAX CBL MHFI TO MHFI 7.874" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHFI to I-PEX MHFI 1.37mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer I-PEX | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 7.874" (200.00mm) |
Packaging Bag | Cable Type 1.37mm OD Coaxial Cable |
Part Status Active | Cable Impedance 50 Ohms |
Style I-PEX MHFI to I-PEX MHFI | Connector Impedance 50 Ohms |
1st Connector I-PEX MHFI Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 9 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector I-PEX MHFI Plug, Right Angle | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 33,55500 Kč | 335,55 Kč |
| 25 | 31,44680 Kč | 786,17 Kč |
| 50 | 29,93900 Kč | 1 496,95 Kč |
| 100 | 28,50900 Kč | 2 850,90 Kč |
| 300 | 26,38120 Kč | 7 914,36 Kč |
| 500 | 25,44706 Kč | 12 723,53 Kč |
| 1 000 | 24,23253 Kč | 24 232,53 Kč |
| 2 500 | 22,71614 Kč | 56 790,35 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |





