


8-24-0115 | |
|---|---|
DigiKey Part Number | 5378-8-24-0115-ND |
Manufacturer | |
Manufacturer Product Number | 8-24-0115 |
Description | COAX CBL MHFI TO MHFI 19.69" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHFI to I-PEX MHFI 1.13mm OD Coaxial Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer I-PEX | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 19.69" (500.00mm) |
Packaging Bag | Cable Type 1.13mm OD Coaxial Cable |
Part Status Active | Cable Impedance 50 Ohms |
Style I-PEX MHFI to I-PEX MHFI | Connector Impedance 50 Ohms |
1st Connector I-PEX MHFI Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 9 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector I-PEX MHFI Plug, Right Angle | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 35,63400 Kč | 356,34 Kč |
| 25 | 33,40360 Kč | 835,09 Kč |
| 50 | 31,80780 Kč | 1 590,39 Kč |
| 100 | 30,28960 Kč | 3 028,96 Kč |
| 250 | 28,39180 Kč | 7 097,95 Kč |
| 500 | 27,03618 Kč | 13 518,09 Kč |
| 1 000 | 25,74586 Kč | 25 745,86 Kč |
| 2 500 | 24,13476 Kč | 60 336,90 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |










