


8-24-0114 | |
|---|---|
DigiKey Part Number | 5378-8-24-0114-ND |
Manufacturer | |
Manufacturer Product Number | 8-24-0114 |
Description | COAX CBL MHFI TO MHFI 3.937" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHFI to I-PEX MHFI 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer I-PEX | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 3.937" (100.00mm) |
Packaging Bag | Cable Type 1.13mm OD Coaxial Cable |
Part Status Active | Cable Impedance 50 Ohms |
Style I-PEX MHFI to I-PEX MHFI | Connector Impedance 50 Ohms |
1st Connector I-PEX MHFI Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 9 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector I-PEX MHFI Plug, Right Angle | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 30,17400 Kč | 301,74 Kč |
| 25 | 28,28000 Kč | 707,00 Kč |
| 50 | 26,92780 Kč | 1 346,39 Kč |
| 100 | 25,63860 Kč | 2 563,86 Kč |
| 300 | 23,72493 Kč | 7 117,48 Kč |
| 500 | 22,88488 Kč | 11 442,44 Kč |
| 1 000 | 21,79256 Kč | 21 792,56 Kč |
| 2 500 | 20,42870 Kč | 51 071,75 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |






