


90449-001 | |
|---|---|
DigiKey Part Number | 5378-90449-001-ND |
Manufacturer | |
Manufacturer Product Number | 90449-001 |
Description | MHF 4 SMA ADAPTOR FOR PLUG (3K) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MHF Plug, Male Pin To SMA Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert From (Adapter End) MHF Plug, Male Pin |
Mfr | Convert To (Adapter End) SMA Jack, Female Socket |
Series | Style Straight |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-In, Threaded |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 076,57000 Kč | 1 076,57 Kč |
| 10 | 915,07200 Kč | 9 150,72 Kč |
| 25 | 857,79360 Kč | 21 444,84 Kč |
| 50 | 816,87680 Kč | 40 843,84 Kč |
| 100 | 777,92970 Kč | 77 792,97 Kč |
| Unit Price without VAT: | 1 076,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 302,64970 Kč |











