


90449-002 | |
|---|---|
DigiKey Part Number | 5378-90449-002-ND |
Manufacturer | |
Manufacturer Product Number | 90449-002 |
Description | MHF 4 SMA ADAPTOR FOR RECE (500) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MHF Jack, Female Socket To SMA Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert From (Adapter End) MHF Jack, Female Socket |
Mfr | Convert To (Adapter End) SMA Jack, Female Socket |
Series | Style Straight |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-In, Threaded |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 084,13000 Kč | 1 084,13 Kč |
| 10 | 921,51800 Kč | 9 215,18 Kč |
| 25 | 863,84080 Kč | 21 596,02 Kč |
| 50 | 822,63440 Kč | 41 131,72 Kč |
| 100 | 783,41650 Kč | 78 341,65 Kč |
| Unit Price without VAT: | 1 084,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 311,79730 Kč |











