


Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Snap-On, Threaded |
Packaging Tray | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Stainless Steel |
Conversion Type Between Series | Body Finish Gold |
Adapter Series | Center Contact Material Brass |
Center Gender Male to Male | Mating Cycles 3000 |
Convert From (Adapter End) MHF I Plug, Male Pin | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) SMA Plug, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 082,03000 Kč | 1 082,03 Kč |
| 10 | 919,71200 Kč | 9 197,12 Kč |
| 25 | 862,16120 Kč | 21 554,03 Kč |
| 50 | 821,03440 Kč | 41 051,72 Kč |
| 100 | 781,89410 Kč | 78 189,41 Kč |
| Unit Price without VAT: | 1 082,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 309,25630 Kč |











