



APARC1807A-SG3 | |
|---|---|
DigiKey Part Number | 535-15204-ND |
Manufacturer | |
Manufacturer Product Number | APARC1807A-SG3 |
Description | RF ANT 1561/1575/1602MHZ PATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch I-PEX Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Ceramic Patch |
Manufacturer Abracon LLC | Number of Bands 1 |
Series | VSWR 2 |
Packaging Box | Gain -6.5dBi, -6.5dBi, -6.0dBi |
Part Status Active | Features Cable - 68mm |
RF Family/Standard Navigation | Termination I-PEX |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz | Height (Max) 0.299" (7.60mm) |
Frequency Range 1.561GHz ~ 1.602GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 986,91000 Kč | 986,91 Kč |
| 10 | 807,68800 Kč | 8 076,88 Kč |
| 25 | 762,95800 Kč | 19 073,95 Kč |
| 100 | 713,79760 Kč | 71 379,76 Kč |
| Unit Price without VAT: | 986,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 194,16110 Kč |


