


90575-0001 | |
|---|---|
DigiKey Part Number | 5378-90575-0001-ND |
Manufacturer | |
Manufacturer Product Number | 90575-0001 |
Description | MHF I (4.5MM) HIGH CYCLE TEST PR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MHF I Jack, Female Socket To SMA Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMA Jack, Female Socket |
Mfr | Style Straight |
Series | Mounting Type Panel Mount |
Packaging Tray | Mounting Feature Flange |
Part Status Active | Fastening Type Push-Pull, Push-Pull |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Convert From (Adapter End) MHF I Jack, Female Socket | Center Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,03000 Kč | 758,03 Kč |
| 10 | 644,30300 Kč | 6 443,03 Kč |
| 25 | 603,96120 Kč | 15 099,03 Kč |
| 50 | 575,15200 Kč | 28 757,60 Kč |
| 100 | 547,72020 Kč | 54 772,02 Kč |
| 300 | 506,92113 Kč | 152 076,34 Kč |
| Unit Price without VAT: | 758,03000 Kč |
|---|---|
| Unit Price with VAT: | 917,21630 Kč |











