


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 139,35000 Kč | 1 139,35 Kč |
| 5 | 1 055,99000 Kč | 5 279,95 Kč |
| 10 | 1 022,01500 Kč | 10 220,15 Kč |
| 30 | 970,42967 Kč | 29 112,89 Kč |
| Unit Price without VAT: | 1 139,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 378,61350 Kč |







