I-PEX MHF7S Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I-PEX MHF7S Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX

20981-001E-02

DigiKey Part Number
5378-20981-001E-02TR-ND - Tape & Reel (TR)
5378-20981-001E-02CT-ND - Cut Tape (CT)
5378-20981-001E-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20981-001E-02
Description
MHF 7S RECEPTACLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I-PEX MHF7S Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
15 GHz
Number of Ports
1
Features
-
Housing Color
White
Ingress Protection
-
Center Contact Material
Corson Alloy
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Voltage Rating
60 V
Mating Cycles
30
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 961
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1027,19200 Kč271,92 Kč
2525,48320 Kč637,08 Kč
5024,26100 Kč1 213,05 Kč
10023,10200 Kč2 310,20 Kč
25021,65480 Kč5 413,70 Kč
50020,62088 Kč10 310,44 Kč
1 00019,63649 Kč19 636,49 Kč
2 50018,63362 Kč46 584,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00016,69366 Kč166 936,60 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč