C.FL-R-SMT-1(90) | |
|---|---|
DigiKey Part Number | 26-C.FL-R-SMT-1(90)TR-ND - Tape & Reel (TR) 26-C.FL-R-SMT-1(90)CT-ND - Cut Tape (CT) 26-C.FL-R-SMT-1(90)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C.FL-R-SMT-1(90) |
Description | CONN C.FL RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultra Miniature (UM) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | C.FL-R-SMT-1(90) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 30 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -10°C ~ 40°C | |
Mating Cycles | 20 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 17,89198 Kč | 357 839,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,16900 Kč | 321,69 Kč |
| 25 | 30,14480 Kč | 753,62 Kč |
| 50 | 28,70420 Kč | 1 435,21 Kč |
| 100 | 27,33310 Kč | 2 733,31 Kč |
| 250 | 25,61924 Kč | 6 404,81 Kč |
| 500 | 24,39632 Kč | 12 198,16 Kč |
| 1 000 | 23,23198 Kč | 23 231,98 Kč |
| 2 500 | 23,13140 Kč | 57 828,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 26,10100 Kč | 261,01 Kč |
| 25 | 24,06360 Kč | 601,59 Kč |
| 50 | 22,63160 Kč | 1 131,58 Kč |
| 100 | 21,27940 Kč | 2 127,94 Kč |
| 250 | 19,61800 Kč | 4 904,50 Kč |
| 500 | 18,44884 Kč | 9 224,42 Kč |
| 1 000 | 17,34939 Kč | 17 349,39 Kč |
| 2 500 | 15,99678 Kč | 39 991,95 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |




