X.FL Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X.FL-R-SMT-1(80)

DigiKey Part Number
26-X.FL-R-SMT-1(80)TR-ND - Tape & Reel (TR)
26-X.FL-R-SMT-1(80)CT-ND - Cut Tape (CT)
26-X.FL-R-SMT-1(80)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X.FL-R-SMT-1(80)
Description
CONN UMC RCPT STR 50 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
X.FL Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
X.FL-R-SMT-1(80) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Phosphor Bronze
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Mating Cycles
20
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1025,55500 Kč255,55 Kč
2523,95440 Kč598,86 Kč
5022,81220 Kč1 140,61 Kč
10021,72240 Kč2 172,24 Kč
25020,36052 Kč5 090,13 Kč
50019,38788 Kč9 693,94 Kč
1 00018,46249 Kč18 462,49 Kč
2 50017,99109 Kč44 977,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00017,74339 Kč177 433,90 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč