
HRMP-X.FLJ | |
|---|---|
DigiKey Part Number | HR2144-ND |
Manufacturer | |
Manufacturer Product Number | HRMP-X.FLJ |
Description | COAX ADAPT SMA TO X.FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To X.FL Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HRMP-X.FLJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | X.FL Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 12 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Nickel, Passivated | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,83000 Kč | 854,83 Kč |
| 20 | 691,93650 Kč | 13 838,73 Kč |
| 40 | 658,92250 Kč | 26 356,90 Kč |
| 60 | 640,35500 Kč | 38 421,30 Kč |
| 100 | 617,70660 Kč | 61 770,66 Kč |
| 260 | 577,48619 Kč | 150 146,41 Kč |
| Unit Price without VAT: | 854,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 034,34430 Kč |





