Adapter Coaxial Connector SMA Jack, Female Socket To X.FL Plug, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRMJ-X.FLP

DigiKey Part Number
HR2145-ND
Manufacturer
Manufacturer Product Number
HRMJ-X.FLP
Description
COAX ADAPT SMA TO X.FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To X.FL Plug, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
HRMJ-X.FLP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
X.FL Plug, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 222,29000 Kč1 222,29 Kč
20989,43650 Kč19 788,73 Kč
40942,24325 Kč37 689,73 Kč
60915,69833 Kč54 941,90 Kč
100883,32290 Kč88 332,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 222,29000 Kč
Unit Price with VAT:1 478,97090 Kč