Cable Assembly Coaxial SMA to I-PEX MHF5L 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to I-PEX MHF5L 1.13mm OD Coaxial Cable 7.874" (200.00mm)
How to Mount a Rear-Mount SMA Coaxial Connector Through a Panel - GradConn Guide #1

CAB431RF-0200-A-1

DigiKey Part Number
2073-CAB431RF-0200-A-1-ND
Manufacturer
Manufacturer Product Number
CAB431RF-0200-A-1
Description
COAX CBL SMA TO MHF5L 7.8"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to I-PEX MHF5L 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CAB431RF-0200-A-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
GCT
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
7.874" (200.00mm)
Packaging
Bag
Cable Type
1.13mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to I-PEX MHF5L
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Gray
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 85°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
2nd Connector
I-PEX MHF5L Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 263
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1279,88000 Kč279,88 Kč
10237,83600 Kč2 378,36 Kč
25222,92880 Kč5 573,22 Kč
50212,28820 Kč10 614,41 Kč
100202,15650 Kč20 215,65 Kč
250189,50724 Kč47 376,81 Kč
500180,47224 Kč90 236,12 Kč
1 000171,86955 Kč171 869,55 Kč
Manufacturers Standard Package
Unit Price without VAT:279,88000 Kč
Unit Price with VAT:338,65480 Kč