
RFA-100-015 | |
|---|---|
DigiKey Part Number | 2073-RFA-100-015-ND |
Manufacturer | |
Manufacturer Product Number | RFA-100-015 |
Description | SMA ANTENNA,WITH ELBOW, 617 - 27 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Tilt SMA Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | RFA-100-015 Models |
Category | Antenna Type Whip, Tilt |
Manufacturer GCT | Number of Bands 2 |
Series | VSWR 3.5 |
Packaging Bag | Gain 3dBi, 3dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard General ISM | Termination SMA |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 788.5MHz, 2.2GHz | Height (Max) 6.039" (153.40mm) |
Frequency Range 617MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 59,99100 Kč | 599,91 Kč |
| 25 | 55,09040 Kč | 1 377,26 Kč |
| 100 | 49,69390 Kč | 4 969,39 Kč |
| 250 | 47,12204 Kč | 11 780,51 Kč |
| 500 | 45,57196 Kč | 22 785,98 Kč |
| 1 000 | 44,29549 Kč | 44 295,49 Kč |
| 3 000 | 42,71931 Kč | 128 157,93 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |









