


CABLE 348 RF-100-A-1 | |
|---|---|
DigiKey Part Number | 2073-CABLE348RF-100-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 348 RF-100-A-1 |
Description | COAX CBL MHF1 TO SMA 3.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 348 RF-100-A-1 Models |
Category | 2nd Contact Gender Female |
Manufacturer GCT | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 3.937" (100.00mm) |
Packaging Bag | Cable Type 1.13mm OD Coaxial Cable |
Part Status Active | Cable Impedance 50 Ohms |
Style U.FL (UMCC) to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Jack | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Gray |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
2nd Connector I-PEX MHF1 Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,65000 Kč | 59,65 Kč |
| 10 | 50,67900 Kč | 506,79 Kč |
| 25 | 47,50040 Kč | 1 187,51 Kč |
| 50 | 45,23140 Kč | 2 261,57 Kč |
| 100 | 43,07080 Kč | 4 307,08 Kč |
| 250 | 40,37376 Kč | 10 093,44 Kč |
| 500 | 38,44628 Kč | 19 223,14 Kč |
| 1 000 | 36,61204 Kč | 36 612,04 Kč |
| 2 500 | 34,32165 Kč | 85 804,12 Kč |
| Unit Price without VAT: | 59,65000 Kč |
|---|---|
| Unit Price with VAT: | 72,17650 Kč |




















