
BM833E | |
|---|---|
DigiKey Part Number | 1914-BM833ETR-ND - Tape & Reel (TR) 1914-BM833ECT-ND - Cut Tape (CT) 1914-BM833EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM833E |
Description | RF TXRX MOD 802.15.4 BTU.FL SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BM833E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -104dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | nRF52833 | |
Memory Size | 512kB Flash, 128kB RAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 4.6mA | |
Current - Transmitting | 4.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 68-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,50000 Kč | 233,50 Kč |
| 10 | 202,77800 Kč | 2 027,78 Kč |
| 25 | 192,12320 Kč | 4 803,08 Kč |
| 100 | 177,49400 Kč | 17 749,40 Kč |
| 250 | 168,73236 Kč | 42 183,09 Kč |
| 500 | 162,54972 Kč | 81 274,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 155,20630 Kč | 155 206,30 Kč |
| Unit Price without VAT: | 233,50000 Kč |
|---|---|
| Unit Price with VAT: | 282,53500 Kč |






