
MRF24J40ME-I/RM | |
|---|---|
DigiKey Part Number | MRF24J40ME-I/RM-ND |
Manufacturer | |
Manufacturer Product Number | MRF24J40ME-I/RM |
Description | RF TXRX MODULE 802.15.4U.FL SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MRF24J40ME-I/RM Models |
Category | Sensitivity -104dBm |
Mfr | Serial Interfaces SPI |
Packaging Tray | Antenna Type Antenna Not Included, U.FL |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 32mA |
RF Family/Standard 802.15.4 | Current - Transmitting 140mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 250kbps | Package / Case 12-SMD Module |
Power - Output 19dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,09000 Kč | 431,09 Kč |
| 25 | 401,27160 Kč | 10 031,79 Kč |
| 100 | 351,29860 Kč | 35 129,86 Kč |
| Unit Price without VAT: | 431,09000 Kč |
|---|---|
| Unit Price with VAT: | 521,61890 Kč |






