
ATWINC1510-MR210UB1976 | |
|---|---|
DigiKey Part Number | 150-ATWINC1510-MR210UB1976-ND |
Manufacturer | |
Manufacturer Product Number | ATWINC1510-MR210UB1976 |
Description | RF TXRX MODULE WIFI U.FL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -95dBm |
Mfr | Serial Interfaces I2C, SPI, UART |
Packaging Tray | Antenna Type Antenna Not Included, U.FL |
Part Status Active | Utilized IC / Part ATWINC1500B |
DigiKey Programmable Not Verified | Memory Size 8MB Flash, 128kB RAM |
RF Family/Standard WiFi | Voltage - Supply 3V ~ 4.2V |
Protocol | Current - Receiving 61mA |
Modulation 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DSSS, DQPSK, OFDM, QPSK | Current - Transmitting 264mA ~ 269mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 72.2Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 18.5dBm | Package / Case 28-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,32000 Kč | 222,32 Kč |
| 25 | 202,81560 Kč | 5 070,39 Kč |
| Unit Price without VAT: | 222,32000 Kč |
|---|---|
| Unit Price with VAT: | 269,00720 Kč |






