
WFI32E01UE-I | |
|---|---|
DigiKey Part Number | 150-WFI32E01UE-I-ND |
Manufacturer | |
Manufacturer Product Number | WFI32E01UE-I |
Description | RF TXRX MODULE WIFI U.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.4835GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | WFI32E01UE-I Models |
Category | Sensitivity -99dBm |
Mfr | Serial Interfaces I2C, JTAG, SPI, UART, USB |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tray | Utilized IC / Part WFI32E01 |
Part Status Active | Memory Size 1MB Flash, 256kB SRAM |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz ~ 2.4835GHz | Package / Case 54-SMD Module |
Data Rate 54Mbps | Base Product Number |
Power - Output 20.5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,01000 Kč | 127,01 Kč |
| Unit Price without VAT: | 127,01000 Kč |
|---|---|
| Unit Price with VAT: | 153,68210 Kč |






