
ATWINC3400-MR210UA142 | |
|---|---|
DigiKey Part Number | 150-ATWINC3400-MR210UA142-ND |
Manufacturer | |
Manufacturer Product Number | ATWINC3400-MR210UA142 |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -95dBm |
Mfr | Serial Interfaces I2C, SPI, UART |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tray | Utilized IC / Part ATWINC3400 |
Part Status Active | Memory Size 1MB Flash, 256kB ROM, 708kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.6V |
RF Family/Standard Bluetooth, WiFi | Current - Receiving 23.68mA ~ 63.9mA |
Protocol | Current - Transmitting 23.68mA ~ 275mA |
Modulation 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DSSS, DQPSK, GFSK, OFDM, QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 72.2Mbps | Package / Case 36-SMD Module |
Power - Output 18.3dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,61000 Kč | 302,61 Kč |
| 25 | 273,83280 Kč | 6 845,82 Kč |
| 100 | 259,23600 Kč | 25 923,60 Kč |
| Unit Price without VAT: | 302,61000 Kč |
|---|---|
| Unit Price with VAT: | 366,15810 Kč |






